You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HELLERMANNTYTON 901-11008

Wire Marker, Helagrip, Slide On, Chevron Cut, Pre Printed, 8, Black, Grey, 3.5mm, 3 mm

HELLERMANNTYTON 901-11008
HELLERMANNTYTON 901-11008

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
901-11008
Order Code:
2932379
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
901-11008   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Helagrip Slide On, Pre-Printed Cable and Wire Markers from HellermannTyton have a specially designed profile to fit a range (1mm to 3mm) of cable diameters. Its chevron cut ends enable locking alignment of a series of pre-printed legends. Manufactured from a flexible, high-grade PVC compound that is indelibly marked. Ideally suited to panel building, mass transit, utilities, telecommunications and electrical contracting.
  • Pack of 250 grey cable markers with pre-printed black “8” legend
  • Easy to apply -- simply slide on to cable, no special tools needed
  • Fits bundle diameter 1mm to 3mm max.
  • Chevron cut to lock markers together ensuring text remains in place
  • Flexible PVC is cadmium free
  • Markers are applied before termination takes place
  • 3.5mm long
  • Flammability rated UL94V0 (3mm)
  • Specifications BS-2782-540B, BS-6746C, IEC 757, UL224
  • Operating temperature range -65°C to +105°C; intermittent +135°C

Applications

Cable & Wire Marking

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥900.43 ( ¥990.47  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 250
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 75+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥900.43 (¥990.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥882.55 (¥970.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ ¥726.15 (¥798.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --