Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No596-24896 TAG24TD1-896-CL/WH
Order Code4170691
Also Known As4031026209944
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥38,749.27 (¥42,624.197) |
| 5+ | ¥34,486.55 (¥37,935.205) |
| 10+ | ¥33,132.39 (¥36,445.629) |
| 25+ | ¥32,940.36 (¥36,234.396) |
| 50+ | ¥32,224.61 (¥35,447.071) |
| 100+ | ¥31,468.7 (¥34,615.57) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
¥38,749 (¥42,624 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No596-24896 TAG24TD1-896-CL/WH
Order Code4170691
Also Known As4031026209944
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Marker Dimensions36.5mm x 50.8mm
Marker MaterialVinyl
Legend Colour-
Marker ColourTransparent, White
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
36.5mm x 50.8mm
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
Transparent, White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001