Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No596-00562 TAG27-08TDK1-1220-WH
Order Code4728996
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥38,698.58 (¥42,568.438) |
| 5+ | ¥37,043.57 (¥40,747.927) |
| 10+ | ¥34,498.76 (¥37,948.636) |
| 25+ | ¥33,048.79 (¥36,353.669) |
| 50+ | ¥31,950.53 (¥35,145.583) |
| 100+ | ¥30,739.21 (¥33,813.131) |
Price for:Each
Minimum: 1
Multiple: 1
¥38,699 (¥42,568 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No596-00562 TAG27-08TDK1-1220-WH
Order Code4728996
Technical Datasheet
Label Tape TypeAdhesive
Tape Length-
Tape Width27mm
Tape MaterialPET (Polyester) Film
Label Tape ColourWhite
For Use WithHellermanntyton TT122OUT, TT822OUT Ribbons
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
27mm
Label Tape Colour
White
Product Range
-
Tape Length
-
Tape Material
PET (Polyester) Film
For Use With
Hellermanntyton TT122OUT, TT822OUT Ribbons
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001