You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HELLERMANNTYTON 556-21079

Wire Marker, Tie On Tiptag, Thermal Transfer, Blank (No Legend), Blue, 100mm x 15mm

HELLERMANNTYTON 556-21079

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
556-21079
Order Code:
2673098
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
TIPTAG15X100WH-PO-WH (120)
Technical Datasheet:
556-21079   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TIPTAG HF)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Thermal Transfer

:
Blank (No Legend)

:
-

:
Blue

:
100mm x 15mm

:
-

:
-

:
PO (Polyolefin)

:
TIPTAG HF

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The TIPTAG15 WHX100 S/S D120/12.5MT from Hellermanntyton is an identification tag for cable bundle, thermal transfer. The Tiptag is designed for use in identifying wire and cable bundles in electronics and general cabling environments. The label is applied to cables and harness assemblies with cable ties and also suitable for retrofit purposes. Secured to bundles using cable ties up to T50R width maximum.
  • 15mm width and 100mm length, white colour
  • Perforated format that includes fastening slots for cable ties
  • Excellent print performance using TTDTHOUT ribbon
  • Print with TT4000+ and TT430 for best results
  • Easy label design with TagPrint Pro
  • Polyolefin (PO) material
  • Operating temperature range from -40°C to +90°C
  • Limited fire hazard, low generation of toxic gases and corrosive acid, low smoke generation

Applications

Industrial

Also Known As

TIPTAG15X100WH-PO-WH (120)

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥13,759.12 ( ¥15,135.03  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 120
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥13,759.12 (¥15,135.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --