Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-00140 TTDTHOUT 60MM-PET-BK
Order Code2673088
Also Known As4031026253626
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥48,028.29 (¥52,831.119) |
| 5+ | ¥46,424.06 (¥51,066.466) |
| 10+ | ¥42,139.16 (¥46,353.076) |
| 25+ | ¥40,105.25 (¥44,115.775) |
| 50+ | ¥38,599.98 (¥42,459.978) |
| 100+ | ¥37,007.37 (¥40,708.107) |
Price for:Reel of 300
Minimum: 1
Multiple: 1
¥48,028 (¥52,831 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-00140 TTDTHOUT 60MM-PET-BK
Order Code2673088
Also Known As4031026253626
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length300m
Tape Width60mm
Tape MaterialPolyester
Label Tape ColourBlack
For Use WithHellermanntyton Thermal Printers
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
60mm
Label Tape Colour
Black
Product Range
-
Tape Length
300m
Tape Material
Polyester
For Use With
Hellermanntyton Thermal Printers
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96121080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1