Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02600 HGDC2-5 0-PVC-BK
Order Code1201766
Also Known AsHGDC2-5 0-PVC-BK (1000)
Your Part Number
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥9,627.51 (¥10,590.261) |
| 10+ | ¥9,434.96 (¥10,378.456) |
| 25+ | ¥9,242.41 (¥10,166.651) |
| 100+ | ¥9,049.86 (¥9,954.846) |
| 250+ | ¥8,857.31 (¥9,743.041) |
| 500+ | ¥8,664.76 (¥9,531.236) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
¥9,628 (¥10,590 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02600 HGDC2-5 0-PVC-BK
Order Code1201766
Also Known AsHGDC2-5 0-PVC-BK (1000)
Technical Datasheet
Cable Diameter Max5mm
Cable Diameter Min2.25mm
SVHCNo SVHC (17-Dec-2014)
Product Overview
A right-facing, chevron cut, soft PVC cable marker.
- Supplied semi-severed on self-grip dispenser reels of 1,000
- Flame retardant to UL94V-0
- Operating temperature: -65℃ to +135℃ (+135℃, 200 hours max.)
- Reel diameter: 158mm
Technical Specifications
Cable Diameter Max
5mm
SVHC
No SVHC (17-Dec-2014)
Cable Diameter Min
2.25mm
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09