Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02349 HGDC2-5 7-PVC-WH
Order Code1201784
Also Known AsHGDC2-5 7-PVC-WH (1000)
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,321.42 (¥4,753.562) |
| 10+ | ¥4,260.13 (¥4,686.143) |
| 25+ | ¥4,141.75 (¥4,555.925) |
| 100+ | ¥4,036.16 (¥4,439.776) |
| 250+ | ¥3,933.14 (¥4,326.454) |
| 500+ | ¥3,830.25 (¥4,213.275) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
¥4,321 (¥4,754 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02349 HGDC2-5 7-PVC-WH
Order Code1201784
Also Known AsHGDC2-5 7-PVC-WH (1000)
Technical Datasheet
Cable Diameter Max5mm
Cable Diameter Min2.25mm
Product Overview
A right-facing, chevron cut, soft PVC cable marker.
- Supplied semi-severed on self-grip dispenser reels of 1,000
- Flame retardant to UL94V-0
- Operating temperature: -65℃ to +135℃ (+135℃, 200 hours max.)
- Reel diameter: 158mm
Technical Specifications
Cable Diameter Max
5mm
Cable Diameter Min
2.25mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1