Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-01677 HGDC1-3 7-PVC-VT
Order Code1201742
Also Known AsHGDC1-3 7-PVC-VT (1000)
Your Part Number
Technical Datasheet
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,076.09 (¥4,483.699) |
| 10+ | ¥3,994.57 (¥4,394.027) |
| 25+ | ¥3,913.05 (¥4,304.355) |
| 100+ | ¥3,831.53 (¥4,214.683) |
| 250+ | ¥3,750.01 (¥4,125.011) |
| 500+ | ¥3,668.49 (¥4,035.339) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
¥4,076 (¥4,484 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-01677 HGDC1-3 7-PVC-VT
Order Code1201742
Also Known AsHGDC1-3 7-PVC-VT (1000)
Technical Datasheet
Cable Diameter Max2.8mm
Product Overview
A right-facing, chevron cut, soft PVC cable marker.
- Supplied semi-severed on self-grip dispenser reels of 1,000
- Flame retardant to UL94V-0
- Operating temperature: -65℃ to +135℃ (+135℃, 200 hours max.)
- Reel diameter: 158mm
Technical Specifications
Cable Diameter Max
2.8mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04