Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-01655 HGDC1-3 5-PVC-GN
Order Code1201740
Also Known AsHGDC1-3 5-PVC-GN (1000)
Your Part Number
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,270.68 (¥4,697.748) |
| 10+ | ¥4,084.89 (¥4,493.379) |
| 25+ | ¥3,785.15 (¥4,163.665) |
| 100+ | ¥3,588.21 (¥3,947.031) |
| 250+ | ¥3,431.49 (¥3,774.639) |
| 500+ | ¥3,362.87 (¥3,699.157) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
¥4,271 (¥4,698 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-01655 HGDC1-3 5-PVC-GN
Order Code1201740
Also Known AsHGDC1-3 5-PVC-GN (1000)
Technical Datasheet
Cable Diameter Max2.8mm
Cable Diameter Min1.3mm
Product Overview
A right-facing, chevron cut, soft PVC cable marker.
- Supplied semi-severed on self-grip dispenser reels of 1,000
- Flame retardant to UL94V-0
- Operating temperature: -65℃ to +135℃ (+135℃, 200 hours max.)
- Reel diameter: 158mm
Technical Specifications
Cable Diameter Max
2.8mm
Cable Diameter Min
1.3mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04