You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HELLERMANNTYTON 251-10309

Grommet, Slotted Edging, PE (Polyethylene), 3.4 mm, 25m

HELLERMANNTYTON 251-10309

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
251-10309
Order Code:
1079553
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
5022660006241
Technical Datasheet:
251-10309   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Slotted Edging

:
-

:
-

:
PE (Polyethylene)

:
-

:
3.4mm

:
Natural

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Flexiform U-profile edge protection grommet strips
  • Installation without the need for adhesives
  • The close-fitting profile provides effective protection for cables by preventing any chafing.
  • Typical applications: Protection of cables routed through sharp-edged cut-out sections.

Also Known As

5022660006241

66 In stock Need more?

66 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥10,938.74 ( ¥12,032.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 25
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥10,938.74 (¥12,032.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --