You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HELLERMANNTYTON 211-60039
Fastener, P Clip, Screw Mount Cable Clamp, Nylon 6.6 (Polyamide 6.6), Natural, 10 mm
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- 211-60039
- Order Code:
- 1827039
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 4031026129396
- Technical Datasheet:
- 211-60039 Datasheet
Alternatives for 211-60039
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screw Mount Cable Clamp
- :
- -
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Natural
- :
- -
- :
- 10mm
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- -40 to 85°C Operating temperature range
- UL94V-2 Flammability rating
- Halogen-free
Applications
Industrial, Aerospace, Defence, Military
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥20,727.70 (¥22,800.47) | ( ) |
5+ | ¥18,136.00 (¥19,949.60) | ( ) |
10+ | ¥15,027.93 (¥16,530.72) | ( ) |
25+ | ¥13,472.91 (¥14,820.20) | ( ) |
50+ | ¥12,436.23 (¥13,679.85) | ( ) |
100+ | ¥11,607.28 (¥12,768.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.