Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-30600 SBPPHDR40-PP-BK
Order Code4588062
Product RangeSBPPHDR Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥5,441.79 (¥5,985.969) |
| 10+ | ¥5,347.01 (¥5,881.711) |
| 25+ | ¥5,272.6 (¥5,799.86) |
| 100+ | ¥5,158.63 (¥5,674.493) |
| 250+ | ¥4,966.36 (¥5,462.996) |
| 500+ | ¥4,788.14 (¥5,266.954) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
¥5,442 (¥5,986 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-30600 SBPPHDR40-PP-BK
Order Code4588062
Product RangeSBPPHDR Series
Technical Datasheet
External Diameter - Imperial1.57"
External Diameter - Metric40mm
Wrap MaterialPolypropylene
Wrap ColourBlack
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Bundle Dia Min - Imperial1.57"
Bundle Dia Max - Imperial1.89"
Bundle Dia Min - Metric40mm
Bundle Dia Max - Metric48mm
Product RangeSBPPHDR Series
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
1.57"
Wrap Material
Polypropylene
Reel Length (Imperial)
3.3ft
Bundle Dia Min - Imperial
1.57"
Bundle Dia Min - Metric
40mm
Product Range
SBPPHDR Series
External Diameter - Metric
40mm
Wrap Colour
Black
Reel Length (Metric)
1m
Bundle Dia Max - Imperial
1.89"
Bundle Dia Max - Metric
48mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate