Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-30100 SBPPHDR15-PP-BK
Order Code4588055
Product RangeSBPPHDR Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥5,157.59 (¥5,673.349) |
| 10+ | ¥5,032.14 (¥5,535.354) |
| 25+ | ¥4,958.22 (¥5,454.042) |
| 100+ | ¥4,810.62 (¥5,291.682) |
| 250+ | ¥4,581.66 (¥5,039.826) |
| 500+ | ¥4,421.08 (¥4,863.188) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
¥5,158 (¥5,673 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-30100 SBPPHDR15-PP-BK
Order Code4588055
Product RangeSBPPHDR Series
Technical Datasheet
External Diameter - Imperial0.59"
External Diameter - Metric15mm
Wrap MaterialPolypropylene
Wrap ColourBlack
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Bundle Dia Min - Imperial0.59"
Bundle Dia Max - Imperial0.78"
Bundle Dia Min - Metric15mm
Bundle Dia Max - Metric20mm
Product RangeSBPPHDR Series
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.59"
Wrap Material
Polypropylene
Reel Length (Imperial)
3.3ft
Bundle Dia Min - Imperial
0.59"
Bundle Dia Min - Metric
15mm
Product Range
SBPPHDR Series
External Diameter - Metric
15mm
Wrap Colour
Black
Reel Length (Metric)
1m
Bundle Dia Max - Imperial
0.78"
Bundle Dia Max - Metric
20mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate