Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-27019 LKC-PA66-NA
Order Code1168956
Also Known AsLKC-PA66-NA (100)
Your Part Number
Technical Datasheet
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,669.4 (¥4,036.34) |
| 10+ | ¥3,630.42 (¥3,993.462) |
| 25+ | ¥3,591.43 (¥3,950.573) |
| 100+ | ¥3,483.92 (¥3,832.312) |
| 250+ | ¥3,414.25 (¥3,755.675) |
| 500+ | ¥3,344.57 (¥3,679.027) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
¥3,669 (¥4,036 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-27019 LKC-PA66-NA
Order Code1168956
Also Known AsLKC-PA66-NA (100)
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.5mm
Mount ColourNatural
Mount MaterialNylon (Polyamide)
Length25mm
Width17mm
Height13.5mm
Product Range-
Product Overview
The LKC-NAT(100 PACK) is a natural colour Cable-tie Mount made of polyamide 6.6. This LKC series mount give additional supports to the cables by means of its curved design. Simple to install with a screw or bolt they give excellent security, particularly in areas of high vibration. Designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacture. This mount offers a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 13mm wide.
- UL94V-2 Flammability rating
- -40 to 85°C Operating temperature range
Applications
Logistics, Agriculture
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
25mm
Height
13.5mm
Mounting Hole Dia
5.5mm
Mount Material
Nylon (Polyamide)
Width
17mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14