Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00503 RB14-PA66-NACopy
Order Code1169052
Product RangeRB Series
Also Known AsRB14-PA66-NA (50)
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥5,592.36 (¥6,151.596) |
| 10+ | ¥5,532.82 (¥6,086.102) |
| 25+ | ¥5,473.27 (¥6,020.597) |
| 100+ | ¥5,310.43 (¥5,841.473) |
| 250+ | ¥5,204.23 (¥5,724.653) |
| 500+ | ¥5,098.02 (¥5,607.822) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
¥5,592 (¥6,152 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00503 RB14-PA66-NACopy
Order Code1169052
Product RangeRB Series
Also Known AsRB14-PA66-NA (50)
Technical Datasheet
External Length33mm
External Width28mm
Height16mm
Product RangeRB Series
Product Overview
The RB14-NAT(50PACK) is a natural synthetic rubber Self-adhesive Clip made of nylon 66 (polyamide 66). This clip is ideal for use in applications which are difficult to access or for areas where self adhesive is the only possible fixing method.
- Self adhesive one-piece fixing clip/clamp for quick and easy installation
- Flat design for use in limited space
- For difficult to access applications, or areas where fixing holes are unacceptable
- Designed to hold wires, cables or hoses without cable tie
- Polyamide 6.6 material
- Synthetic rubber adhesive
- -40°C to 85°C Operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
External Length
33mm
Height
16mm
External Width
28mm
Product Range
RB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
