You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HELLERMANNTYTON 111-12610

Cable Tie, Inside Serrated, Nylon 6.6 (Polyamide 6.6), Black, 460 mm, 7.6 mm, 130 mm, 120 lb

HELLERMANNTYTON 111-12610

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
111-12610
Order Code:
1169094
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
T120M-PA66-BK (100)
Technical Datasheet:
111-12610   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The T series cable ties from HellermannTyton provide internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design has high tensile strength at low insertion force combined with bent tail design ensures a simple and quick installation. Easily installed by hand, manual and pneumatic (for high volume applications) tensioning. T Series ties are used in bundling and securing cables for a wide range of applications and are available in various colours, lengths and materials.
  • Polyamide 6.6 heat stabilised material
  • Black or natural as standard colours
  • Consistent performance and reliability
  • Lightweight, high strength fixings

Applications

Industrial

Also Known As

T120M-PA66-BK (100)

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥14,718.44 (¥16,190.28 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 75+
Quantity Price (Incl JCT)
1+ ¥14,718.44 (¥16,190.28)
15+ ¥14,424.63 (¥15,867.09)
75+ ¥11,870.83 (¥13,057.91)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --