Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No112-00203 LPH175-PA66-BK
Order Code2545653
Product RangeLPH Series
Also Known AsLPH175-PA66-BK (100)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,072.31 (¥4,479.541) |
| 10+ | ¥3,947.41 (¥4,342.151) |
| 25+ | ¥3,696.9 (¥4,066.59) |
| 100+ | ¥3,579.21 (¥3,937.131) |
| 250+ | ¥3,451.04 (¥3,796.144) |
| 500+ | ¥3,371.2 (¥3,708.32) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
¥4,072 (¥4,480 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No112-00203 LPH175-PA66-BK
Order Code2545653
Product RangeLPH Series
Also Known AsLPH175-PA66-BK (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length175mm
Cable Tie Width9mm
Cable Bundle Diameter Max40mm
Minimum Loop Tensile Strength70lb
Cable Tie TypeStandard
Product RangeLPH Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
175mm
Cable Bundle Diameter Max
40mm
Cable Tie Type
Standard
Cable Tie Colour
Black
Cable Tie Width
9mm
Minimum Loop Tensile Strength
70lb
Product Range
LPH Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24