You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HELLERMANNTYTON 109-00076

Cable Tie, Q-Tie, Nylon 6.6 (Polyamide 6.6), Black, 210 mm, 4.7 mm, 50 mm, 50 lb

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
109-00076
Order Code:
2070852
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
Q50R-PA66W-BK (100)
Technical Datasheet:
109-00076   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Q50R-W-BK-C1 is a Cable Tie made of UV-resistant (PA66W) polyamide 6.6. It comes with open head and inside serrated. Q-tie has not only an innovative but also a revolutionary design. The open head of the cable tie enables a simple and quick installation. Just insert the ergonomically bent tail into the open side of the head and tighten the cable tie. Q-tie is the perfect product solution for applications under difficult working conditions. It is designed for use in applications where working with gloves is necessary or for blind applications with a limited view of the work.
  • Integrated pre-locking function
  • More than 25% faster in application
  • Inside serration for a strong hold around bundles
  • Easy application either manually or with a processing tool
  • EVO7, MK3SP, MK6, MK7HT, MK9/EVO9, MK3PNSP2, MK7P, MK20 and MK21 Application tools
  • UL94V-2 Flammability

Applications

Industrial

Also Known As

Q50R-PA66W-BK (100)

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,252.83 ( ¥2,478.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,252.83 (¥2,478.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥2,207.78 (¥2,428.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,162.72 (¥2,378.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --