You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN R40-1001202
Standoff, Brass, M4, Hex Female, 12 mm, 12 mm
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- R40-1001202
- Order Code:
- 3754531
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- R40
Product Range Selector (R40)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Brass
- :
- M4
- :
- -
- :
- Hex Female
- :
- 12mm
- :
- 12mm
- :
- 7mm
- :
- R40
Technical Documents (1)
Product Overview
- R40-100 series M4 metric threaded female hexagonal spacer/pillar
- Brass spacer, base material is free-machining brass
- Nickel plating for corrosion resistance
459 In stock
459 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥72.19 (¥79.41) | ( ) |
50+ | ¥59.42 (¥65.36) | ( ) |
100+ | ¥54.57 (¥60.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.