You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARWIN R30-1001802

Standoff, Brass, M3, Hex Female, 18 mm, 18 mm

HARWIN R30-1001802

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
R30-1001802
Order Code:
3754497
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (R30)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Brass

:
M3

:
-

:
Hex Female

:
18mm

:
18mm

:
5mm

:
R30

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The R30-100 series are M3 threaded female hexagonal spacers with brass base and nickel-plated finish for corrosion resistance. The spacers are 5mm wide (A/F) and sold individually.
  • R30-100 series M3 metric threaded female hexagonal spacer/pillar
  • Brass spacer, base material is free-machining brass
  • Nickel plating for corrosion resistance

Applications

Industrial, Maintenance & Repair

No Longer Manufactured

¥46.16 ( ¥50.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥46.16 (¥50.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥43.28 (¥47.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥41.03 (¥45.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥38.97 (¥42.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥35.61 (¥39.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --