You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN R30-1000602
Standoff, Brass, M3, Hex Female, 6 mm, 6 mm
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- R30-1000602
- Order Code:
- 3754487
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (R30)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Brass
- :
- M3
- :
- -
- :
- Hex Female
- :
- 6mm
- :
- 6mm
- :
- 5mm
- :
- R30
Technical Documents (2)
Product Overview
- R30-100 series M3 metric threaded female hexagonal spacer/pillar
- Brass spacer, base material is free-machining brass
- Nickel plating for corrosion resistance
Applications
Industrial, Maintenance & Repair
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥38.19 (¥42.01) | ( ) |
100+ | ¥35.80 (¥39.38) | ( ) |
250+ | ¥33.94 (¥37.33) | ( ) |
500+ | ¥32.24 (¥35.46) | ( ) |
1000+ | ¥29.46 (¥32.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.