You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARWIN P70-2620045R

Contact, Spring Loaded Pin, Point, 7 A, 5.5 mm

New
HARWIN P70-2620045R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
P70-2620045R
Order Code:
4552749
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
Product Range Selector (P70 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Spring Loaded Pin

:
-

:
Point

:
7A

:
5.5mm

:
-

:
-

:
P70 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

P70-2620045R is a SMT spring loaded pogo pin with peg or PC tail mounting. Mates with any contact surface, or surface mount contact pads S70 series.
  • 5.5mm free height and 4.8mm maximum working height
  • Gold finish on contact area and termination
  • Vertical orientation
  • 7A current rating
  • 10,000 cycles minimum durability
  • Operating temperature ranging from -40°C to +85°C

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥170.65 ( ¥187.72  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥170.65 (¥187.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥105.91 (¥116.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥91.72 (¥100.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥86.33 (¥94.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥76.33 (¥83.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥73.54 (¥80.89)