You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN M80-8530642
Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M80-8530642
- Order Code:
- 2293784
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Datamate L-Tek M80
- Technical Datasheet:
- M80-8530642 Datasheet
Product Range Selector (Datamate L-Tek M80)
See all from this product rangeProduct Overview
- 3A (at 25°C), 2.2A (at 85°C) Current rating
- 800VAC/DC Working voltage
- 20mΩ (initial), 25mΩ (after conditioning) Maximum contact resistance
- 1000MΩ (initial), 100MΩ (after conditioning) Minimum insulation resistance
- 500 operations Durability
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board, Wire-to-Board
- :
- 2mm
- :
- 2Rows
- :
- 6Contacts
- :
- Through Hole
- :
- Datamate L-Tek M80
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (4)
129 In stock
129 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
208 more will be available on 4/25/25
208 more will be available on 5/6/25
416 more will be available on 5/20/25
416 more will be available on 6/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
208 more will be available on 4/25/25
208 more will be available on 5/6/25
416 more will be available on 5/20/25
416 more will be available on 6/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 26+
- 104+
- 520+
- 1014+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥661.88 (¥728.07) | ( ) |
26+ | ¥495.13 (¥544.64) | ( ) |
104+ | ¥437.84 (¥481.62) | ( ) |
520+ | ¥379.63 (¥417.59) | ( ) |
1014+ | ¥358.07 (¥393.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.