You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARWIN M80-8510642

Pin Header, Latched, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole

HARWIN M80-8510642

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M80-8510642
Order Code:
1568662
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
M80-8510642   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Datamate L-Tek M80)

See all from this product range

Product Overview

The M80-8510642 is a 6-contact male Datamate L-Tek DIL PCB Plug with black UL94V-0 polyamide (nylon) 46 housing, gold plated phosphor bronze contacts and 100% tin over nickel plated termination. The M80 series connector has 3mm PC tail, horizontal connector orientation and PC tail/through board connection type. Locking latches tooling required to separate mated connectors. Supplied with strain relief straps (M80-0030006). It is suitable for Ø0.5mm mating pin size. The connector is intended for use as a low voltage connector in high packing density electronic equipment. The connector is polarised to prevent mismatching.
  • 3A (at 25°C), 2.2A (at 85°C) Current rating
  • 800VAC/DC Working voltage
  • 20mΩ (initial), 25mΩ (after conditioning) Maximum contact resistance
  • 1000MΩ (initial), 100MΩ (after conditioning) Minimum insulation resistance
  • 500 operations Durability

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board, Wire-to-Board

:
2mm

:
2Rows

:
6Contacts

:
Through Hole

:
Datamate L-Tek M80

:
Shrouded

:
Phosphor Bronze

:
Gold Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

14 In stock Need more?

14 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥911.37 ( ¥1,002.51  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 26+
  • 104+
  • 520+
  • 1014+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥911.37 (¥1,002.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
26+ ¥682.28 (¥750.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
104+ ¥603.33 (¥663.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
520+ ¥523.15 (¥575.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1014+ ¥507.40 (¥558.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --