You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN M80-8430242
Pin Header, Right Angle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M80-8430242
- Order Code:
- 9789715
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- M80-8430242 Datasheet
Product Range Selector (Datamate L-Tek M80)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board, Wire-to-Board
- :
- 2mm
- :
- 1Rows
- :
- 2Contacts
- :
- Through Hole Right Angle
- :
- Datamate L-Tek M80
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (5)
60 In stock
60 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 32+
- 128+
- 544+
- 1024+
- 5024+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥319.32 (¥351.25) | ( ) |
32+ | ¥234.36 (¥257.80) | ( ) |
128+ | ¥207.23 (¥227.95) | ( ) |
544+ | ¥182.27 (¥200.50) | ( ) |
1024+ | ¥172.34 (¥189.57) | ( ) |
5024+ | ¥161.21 (¥177.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.