You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN M80-5660605
Rectangular Connector, Datamate J-Tek M80, 6 Contacts, Plug, 2 mm, Crimp, 2 Row
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M80-5660605
- Order Code:
- 3757070
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Datamate J-Tek M80)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Datamate J-Tek M80
- :
- 6Contacts
- :
- Plug (View Associated Connectors)
- :
- 2mm
- :
- Crimp
- :
- 2 Row
- :
- Panel Mount
- :
- Gold Plated Contacts
- :
- Copper Alloy
Technical Documents (1)
11 In stock
11 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,357.22 (¥2,592.94) | ( ) |
10+ | ¥1,811.98 (¥1,993.18) | ( ) |
25+ | ¥1,638.35 (¥1,802.19) | ( ) |
50+ | ¥1,520.89 (¥1,672.98) | ( ) |
100+ | ¥1,414.38 (¥1,555.82) | ( ) |
250+ | ¥1,288.77 (¥1,417.65) | ( ) |
500+ | ¥1,204.16 (¥1,324.58) | ( ) |
1000+ | ¥1,127.61 (¥1,240.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.