You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN M55-7002642R
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, Archer Kontrol M55-700
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M55-7002642R
- Order Code:
- 2894519
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- M55-7002642R Datasheet
Product Range Selector (Archer Kontrol M55-700)
See all from this product rangeProduct Overview
- All connector housings include location pegs for additional placement assistance on the PCB
- SMT side tabs for additional peel strength and strain relief when soldered down
- 1.2A max per contact
- 25mΩ max initial resistance (Additional 10mΩ after conditioning)
- Durability (EIA-364-13C): 500 operations
- Fully shrouded and polarised
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 26Contacts
- :
- Surface Mount
- :
- Archer Kontrol M55-700
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 500+
- 1000+
- 1500+
- 2500+
- 3500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
500+ | ¥153.62 (¥168.98) | ( ) |
1000+ | ¥144.47 (¥158.92) | ( ) |
1500+ | ¥139.37 (¥153.31) | ( ) |
2500+ | ¥133.21 (¥146.53) | ( ) |
3500+ | ¥132.35 (¥145.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.