You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN M52-5000545
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole Mount, Archer M52
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M52-5000545
- Order Code:
- 1099543
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- M52-5000545 Datasheet
Product Range Selector (Archer M52)
See all from this product rangeProduct Overview
- 1A Contact rating
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300-cycle Durability
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 1Rows
- :
- 5Contacts
- :
- Through Hole Mount
- :
- Archer M52
- :
- Copper
- :
- Gold Plated Contacts
Technical Documents (4)
Available for back order
1,908 more will be available on 2/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 170+
- 595+
- 1105+
- 5100+
- 10115+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥83.54 (¥91.89) | ( ) |
170+ | ¥78.56 (¥86.42) | ( ) |
595+ | ¥70.29 (¥77.32) | ( ) |
1105+ | ¥66.54 (¥73.19) | ( ) |
5100+ | ¥58.10 (¥63.91) | ( ) |
10115+ | ¥57.36 (¥63.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.