You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN M50-3600642
Pin Header, Straight, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, Archer M50
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M50-3600642
- Order Code:
- 2078224
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Archer M50
- Technical Datasheet:
- M50-3600642 Datasheet
Product Range Selector (Archer M50)
See all from this product rangeProduct Overview
- 1A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VAC for one minute Dielectric withstanding voltage
- 300 cycles minimum Durability
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 12Contacts
- :
- Surface Mount
- :
- Archer M50
- :
- Unshrouded
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Pin Header
Technical Documents (4)
29 In stock
29 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
136 more will be available on 2/4/25
1,000 more will be available on 4/15/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
136 more will be available on 2/4/25
1,000 more will be available on 4/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥241.81 (¥265.99) | ( ) |
10+ | ¥197.48 (¥217.23) | ( ) |
100+ | ¥160.92 (¥177.01) | ( ) |
500+ | ¥139.51 (¥153.46) | ( ) |
1000+ | ¥131.20 (¥144.32) | ( ) |
5000+ | ¥119.36 (¥131.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.