You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARWIN M50-3550542

Pin Header, Ejector, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, M50

HARWIN M50-3550542

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M50-3550542
Order Code:
2289791
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
M50-3550542   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (M50)

See all from this product range

Product Overview

The M50-3550542 is a 10-contact 2-row 1.27mm male Board-to-board Ejector Pin Header with gold plated brass contacts, 100% tin over nickel plated termination and black UL94V-0 LCP housing. The M50 series plug has 2.7mm PC tail, vertical connector orientation and PC tail/through board connection type. Shrouded for robust pin protection, polarised to prevent mismating. It is suitable for use with 0.4mm square mating pin size. Mates with IDC cable connector M50-3300542 or associated cable assemblies.
  • 1.5A Current rating
  • 20mΩ Maximum contact resistance
  • 5000MΩ Minimum insulation resistance
  • 1000VACrms/DC for one minute Dielectric strength

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
1.27mm

:
2Rows

:
10Contacts

:
Through Hole

:
M50

:
Shrouded

:
Brass

:
Gold Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

347 In stock Need more?

347 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥396.25 ( ¥435.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 27+
  • 135+
  • 540+
  • 1026+
  • 5022+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥396.25 (¥435.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
27+ ¥295.46 (¥325.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
135+ ¥256.13 (¥281.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
540+ ¥226.50 (¥249.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1026+ ¥213.98 (¥235.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5022+ ¥203.87 (¥224.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --