You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN M50-3101045
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, Archer M50 Series
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M50-3101045
- Order Code:
- 1099524
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Archer M50 Series
Product Range Selector (Archer M50 Series)
See all from this product rangeProduct Overview
- 1A Current rating
- 250VAC/DC Working voltage
- 20mΩ (initial), 30mΩ (after conditioning) Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300VAC, 500VDC for one minute Voltage proof
- 100 cycles Durability
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 20Contacts
- :
- Surface Mount
- :
- Archer M50 Series
- :
- Copper
- :
- Gold Plated Contacts
Technical Documents (4)
133 In stock
133 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
528 more will be available on 7/8/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
528 more will be available on 7/8/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 44+
- 132+
- 528+
- 1012+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥557.72 (¥613.49) |
44+ | ¥426.35 (¥468.99) |
132+ | ¥394.54 (¥433.99) |
528+ | ¥357.78 (¥393.56) |
1012+ | ¥341.73 (¥375.90) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.