You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN M40-6003146
Mezzanine Connector, Header, 1 mm, 2 Rows, 31 Contacts, Surface Mount, Phosphor Bronze
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M40-6003146
- Order Code:
- 1022288
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- M40-6003146 Datasheet
Product Overview
- Surface Mount hold-down tabs, contacts in staggered format rows
- UL94V-0 Flammability
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Surface Mount
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
- :
- -
Technical Documents (4)
9 In stock
9 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 75+
- 300+
- 600+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥606.70 (¥667.37) |
20+ | ¥502.13 (¥552.34) |
75+ | ¥450.94 (¥496.03) |
300+ | ¥432.42 (¥475.66) |
600+ | ¥429.15 (¥472.07) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.