You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARWIN M225-5202646

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 26 Contacts, Through Hole, M225 Pin

HARWIN M225-5202646

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M225-5202646
Order Code:
2989058
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
M225-5202646   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (M225 Pin)

See all from this product range

Product Overview

The M225 Series is a range of high-performance cable-to-board connectors, resistant to shock and vibration. The range features a rubber locking collar and fixing pin system, providing a fast and simple strain-relief connection suited for a wide scope of industrial and other related applications.
  • Capable of withstanding a 10G vibrational force for a period of 6 hours and has 100G shock resistance
  • Capable of withstanding extremes of temperature; -55°C to +125°C
  • 3.0A per contact at 25°C
  • Fully shrouded and polarized housings
  • Mate-before-lock system with push-fit rubber bush and pin arrangement

Applications

Building & Site Monitoring, Factory Automation, Industrial, Instrumentation, Portable Devices, Robotics, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
Through Hole

:
M225 Pin

:
Shrouded

:
Phosphor Bronze

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥424.61 ( ¥467.07  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 14+
  • 84+
  • 441+
  • 945+
  • 4900+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥424.61 (¥467.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
14+ ¥389.62 (¥428.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
84+ ¥356.03 (¥391.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
441+ ¥328.37 (¥361.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
945+ ¥308.49 (¥339.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4900+ ¥276.32 (¥303.95)