You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN M225-5202046
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, M225 Pin
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M225-5202046
- Order Code:
- 2989057
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- M225-5202046 Datasheet
Product Range Selector (M225 Pin)
See all from this product rangeProduct Overview
- Capable of withstanding a 10G vibrational force for a period of 6 hours and has 100G shock resistance
- Capable of withstanding extremes of temperature; -55°C to +125°C
- 3.0A per contact at 25°C
- Fully shrouded and polarized housings
- Mate-before-lock system with push-fit rubber bush and pin arrangement
Applications
Building & Site Monitoring, Factory Automation, Industrial, Instrumentation, Portable Devices, Robotics, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- Through Hole
- :
- M225 Pin
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥356.58 (¥392.24) | ( ) |
10+ | ¥327.20 (¥359.92) | ( ) |
100+ | ¥298.99 (¥328.89) | ( ) |
500+ | ¥275.76 (¥303.34) | ( ) |
1000+ | ¥259.06 (¥284.97) | ( ) |
5000+ | ¥232.05 (¥255.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.