You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN M22-6033042
PCB Receptacle, Shrouded, Board-to-Board, 2 mm, 4 Rows, 120 Contacts, Through Hole Mount, M22
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M22-6033042
- Order Code:
- 1249052
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- M22
- Technical Datasheet:
- M22-6033042 Datasheet
Product Range Selector (M22)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2mm
- :
- 4Rows
- :
- 120Contacts
- :
- Through Hole Mount
- :
- M22
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 75+
- 300+
- 600+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥970.31 (¥1,067.34) | ( ) |
20+ | ¥884.69 (¥973.16) | ( ) |
75+ | ¥809.84 (¥890.82) | ( ) |
300+ | ¥744.93 (¥819.42) | ( ) |
600+ | ¥688.34 (¥757.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.