You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN M20-7830546
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount, M20
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M20-7830546
- Order Code:
- 7992009
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- M20
- Technical Datasheet:
- M20-7830546 Datasheet
Product Range Selector (M20)
See all from this product rangeProduct Overview
- 3A Current rating
- 20mΩ Contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VAC Voltage proof
- 300 operations Durability
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 10Contacts
- :
- Through Hole Mount
- :
- M20
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Documents (4)
Available for back order
10 more will be available on 6/13/25
1,144 more will be available on 6/24/25
572 more will be available on 8/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 44+
- 132+
- 528+
- 1012+
- 5016+
- 10032+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥250.07 (¥275.08) |
44+ | ¥191.20 (¥210.32) |
132+ | ¥176.92 (¥194.61) |
528+ | ¥160.42 (¥176.46) |
1012+ | ¥153.23 (¥168.55) |
5016+ | ¥136.87 (¥150.56) |
10032+ | ¥130.35 (¥143.39) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.