You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARWIN KA1-MV10305M1

Pin Header, Power, Wire-to-Board, 8.5 mm, 1 Rows, 3 Contacts, Through Hole Straight, Kona KA1

HARWIN KA1-MV10305M1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
KA1-MV10305M1
Order Code:
3765281
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Kona KA1)

See all from this product range

Product Overview

Kona 8.5mm pitch high reliability power connector. With 8.5mm pitch and individually shrouded connections, users can achieve up to 60A and 3000V per contact. The tough resilient housings protect the connections from physical knocks and damage. Vibration and shock resilience are built into the design, with 6-finger beryllium copper alloy contacts for electrical continuity and good spring force properties. Connectors are available in a compact single-row configuration. Male pin connectors are throughboard PCB mount design with additional board fixings for strain relief. Resists wear from continued use or durable in mate-and-forget operations. Protects against physical damage and avoids accidental touching of contacts. Assures reliability with strong and robust connection, easy and fast to secure, no tooling required. Can be used in a wide variety of extreme environments. Applications includes aviation, motorsport and electric vehicles, space, high-end industrial, defence and security.
  • Male vertical, 4.5mm throughboard, 5mm board mount
  • 60A per contact on 8.5mm pitch, high levels of current and power straight to the PCB
  • Shock and vibration resistant, rugged and practical for extreme environments
  • Full gold plating, 250 mating cycles, 1500V AC/DC voltage rating
  • Individually shrouded contacts on both male and female connectors
  • Stainless steel mate-before-lock thumbscrews
  • 6 finger beryllium copper contact design, maintains electrical continuity under heavy vibration
  • Low outgassing properties, meets NASA and ESA outgassing requirements for vacuum or space use
  • Operates at extreme temperatures up to -65°C to +150°C
  • UL94V-0 rated glass filled PPS housing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
8.5mm

:
1Rows

:
3Contacts

:
Through Hole Straight

:
Kona KA1

:
Shrouded

:
Beryllium Copper

:
Gold Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,378.21 ( ¥9,216.03  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 12+
  • 108+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,378.21 (¥9,216.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ ¥6,720.19 (¥7,392.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
108+ ¥5,744.77 (¥6,319.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --