You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARWIN H3161-01

IC & Component Socket, 1 Contacts, PCB Socket, Brass

HARWIN H3161-01
HARWIN H3161-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
H3161-01
Order Code:
149318
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
H3161-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The H3161-01 from Harwin is a PCB socket with gold contact and tin shell finish. Compatible with Ø1.00mm mating pins.
  • Current rating is 10A
  • Operating temperature range from -55°C to 125°C
  • Uses 4-finger beryllium copper contact clip
  • Brass shell
  • Body length is 5.25mm
  • Body size is Ø2.33mm
  • Requires soldering for electrical connection

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Contacts

:
PCB Socket

:
-

:
-

:
-

:
Brass

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

67,056 In stock

18,000 more will be available on 2/28/25

Reserving future stock
30 deliver in 2-3 business days from our SG warehouse
67,026 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥45.34 ( ¥49.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥45.34 (¥49.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥41.72 (¥45.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥39.22 (¥43.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥36.89 (¥40.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥34.00 (¥37.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥31.97 (¥35.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥30.07 (¥33.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥27.28 (¥30.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --