You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARWIN G125-MS15005M1R

Pin Header, Black / Green, Wire-to-Board, 1.25 mm, 2 Rows, 50 Contacts, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
G125-MS15005M1R
Order Code:
2965804
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
G125-MS15005M1R   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Gecko SL G125)

See all from this product range

Product Overview

Harwin’s Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections
  • With Internally threaded screw fixings
  • 2A per contact (all electrically loaded; 2.8A per individual contact)
  • 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
  • Improved operating temperature range: -65°C to +150°C
  • 1,000 Mating cycles durability
  • Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
  • Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
  • No.1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection

Applications

Agriculture, Automation & Process Control, Automotive, Avionics, Industrial, Renewable Energy, Robotics, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
1.25mm

:
2Rows

:
50Contacts

:
Surface Mount

:
Gecko SL G125

:
Shrouded

:
Phosphor Bronze

:
Gold Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

250 In stock Need more?

250 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,189.07 ( ¥2,407.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
  • 250+
  • 750+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
250+ ¥2,189.07 (¥2,407.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥2,145.29 (¥2,359.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --