You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARTING 9030006261

Heavy Duty Connector Contact, R/A Coax, 50 Ohm, har-modular, Socket, Crimp / Solder, Copper Alloy

HARTING 9030006261

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
9030006261
Order Code:
3764043
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
har-modular
Technical Datasheet:
9030006261   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Design your own connector solution

Han® Configurator tool for industrial connectors

Harting Configuration Tool
x

Han® Configurator tool for industrial connectors

Harting Configuration Tool

This feature is built in partnership with Harting. You will be taken to Harting's website.

  1. Configure your assembly
  2. Click the Add to shopping cart
  3. Your assembly will be added to you basket

Product Range Selector (har-modular)

See all from this product range

Product Overview

DIN-signal coaxial female solder/crimp contact suitable for use with DIN 41612 type M, DIN 41612 type M invers, DIN 41612 type MH 21+5, DIN 41612 Bauform M 0+2, har-modular® M module (male, angled), har-modular® M module (male, straight).
  • Angled female contact for male connectors
  • Performance level 1
  • Impedance of 50 ohm
  • Copper alloy material (contacts), noble metal surface (contacts)
  • DIN 41626 specifications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
har-modular

:
Socket

:
-

:
Crimp / Solder

:
-

:
Copper Alloy

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,744.84 ( ¥3,019.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,744.84 (¥3,019.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,663.29 (¥2,929.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,581.74 (¥2,839.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,525.88 (¥2,778.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,471.14 (¥2,718.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --