You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARTING 33503199141005
ENET CABLE, F+B PFT PLUG-FREE END, 0.5M
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 33503199141005
- Order Code:
- 3679221
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 33503199141005 Datasheet
Design your own connector solution
Han® Configurator tool for industrial connectors
Product Range Selector (Han F+B Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cat5e
- :
- -
- :
- F+B Hybrid PFT Plug to Free End
- :
- Multi-colored
- :
- 500mm
- :
- 19.7"
- :
- Han F+B Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥36,328.85 (¥39,961.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.