You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARTING 33481111A20005
Ethernet Cable, IX Plug to IX Plug, Grey, 500 mm, 19.7 "
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 33481111A20005
- Order Code:
- 2932353
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ix Industrial
- Technical Datasheet:
- 33481111A20005 Datasheet
Design your own connector solution
Han® Configurator tool for industrial connectors
Product Range Selector (ix Industrial)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 500mm
- :
- -
- :
- 19.7"
- :
- IX Plug to IX Plug
- :
- Grey
- :
- ix Industrial
Technical Documents (2)
Product Overview
- Cat 6A performance for 1/10 Gbit/s Ethernet. 70 % reduced size compared to RJ45
- Safe data transmission - Thanks to its continuous 360° shield design, it guarantees a high immunity to interference, even in EMC-critical applications
- Standardised in accordance with IEC/PAS 61076-3-124
- Conforms to the shock and vibration resistance levels set out in EN 50155 railway specifications
Applications
Communications & Networking, Data , Computing, Industrial, Telecommunications, Transportation
Available for back order
More stock available to supplier lead times which is approximately 3/31/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 300+
- 900+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,324.75 (¥5,857.23) | ( ) |
25+ | ¥5,304.75 (¥5,835.23) | ( ) |
100+ | ¥5,224.76 (¥5,747.24) | ( ) |
300+ | ¥4,988.13 (¥5,486.94) | ( ) |
900+ | ¥4,587.41 (¥5,046.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.