Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21023812419
Order Code3919426
Your Part Number
Technical Datasheet
40 In Stock
Need more?
40 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,206.91 (¥1,327.601) |
| 10+ | ¥1,112.16 (¥1,223.376) |
| 100+ | ¥1,089.92 (¥1,198.912) |
| 250+ | ¥1,074.24 (¥1,181.664) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,207 (¥1,328 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21023812419
Order Code3919426
Technical Datasheet
Product Range-
Accessory TypeM8 PCB Adapter
No. of Positions4 Positions
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
For Use With0
Connector Shell SizeM8
Contact MaterialCopper Alloy
Technical Specifications
Product Range
-
No. of Positions
4 Positions
Contact Termination Type
Solder
For Use With
0
Contact Material
Copper Alloy
Accessory Type
M8 PCB Adapter
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Connector Shell Size
M8
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814