You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARTING 15230322601000
PCB RECEPTACLE, BTB, 32POS, 2ROW, 1.27MM
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 15230322601000
- Order Code:
- 3526059
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 15230322601000 Datasheet
Design your own connector solution
Han® Configurator tool for industrial connectors
Product Range Selector (Har-flex Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 32Contacts
- :
- Surface Mount
- :
- Har-flex Series
- :
- Copper Alloy
- :
- Gold over Palladium Nickel Plated Contacts
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,186.20 (¥1,304.82) | ( ) |
10+ | ¥1,078.13 (¥1,185.94) | ( ) |
25+ | ¥990.22 (¥1,089.24) | ( ) |
50+ | ¥907.21 (¥997.93) | ( ) |
100+ | ¥818.18 (¥900.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.