You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARTING 15 15 006 2601 000

Pin Header, Right Angle, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount Right Angle

HARTING 15 15 006 2601 000
HARTING 15 15 006 2601 000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
15 15 006 2601 000
Order Code:
2293691
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Design your own connector solution

Han® Configurator tool for industrial connectors

Harting Configuration Tool
x

Han® Configurator tool for industrial connectors

Harting Configuration Tool

This feature is built in partnership with Harting. You will be taken to Harting's website.

  1. Configure your assembly
  2. Click the Add to shopping cart
  3. Your assembly will be added to you basket

Product Range Selector (har-flex)

See all from this product range

Product Overview

The har-flex series space-saving rugged and flexible PCB Connector for the widest range of board-to-board and board-to-cable applications. In addition to straight connector models, the product family also includes compatible insulation displacement connectors, along with angled models. In order to offer PCB designers the greatest possible flexibility for using increasingly size-conscious and PCB resources, HARTING has a flexible solution on hand in the har-flex. Based on a 1.27mm grid, the har-flex product family offers customers all even-numbered models from 6 to 100 pins. For mezzanine applications, the series has straight models in four different stack heights that allow parallel PCB distances between 8 and 13.8mm to be bridged.

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
1.27mm

:
2Rows

:
6Contacts

:
Surface Mount Right Angle

:
har-flex

:
Shrouded

:
Copper

:
-

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

16 In stock Need more?

16 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥364.52 ( ¥400.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥364.52 (¥400.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥328.17 (¥360.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥296.18 (¥325.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥270.25 (¥297.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥248.89 (¥273.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --