You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARTING 09482612749030

Ethernet Cable, Cat6a, IX Plug to RJ45 Plug, Yellow, 3 m, 9.8 ft

HARTING 09482612749030

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09482612749030
Order Code:
2932341
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ix Industrial
Technical Datasheet:
09482612749030   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Design your own connector solution

Han® Configurator tool for industrial connectors

Harting Configuration Tool
x

Han® Configurator tool for industrial connectors

Harting Configuration Tool

This feature is built in partnership with Harting. You will be taken to Harting's website.

  1. Configure your assembly
  2. Click the Add to shopping cart
  3. Your assembly will be added to you basket

Product Range Selector (ix Industrial)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cat6a

:
IX Plug to RJ45 Plug

:
-

:
Yellow

:
ix Industrial

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The HARTING ix Industrial® Series is a robust, miniature Ethernet interface that sets a new standard for IP20 Ethernet connections and has potential to replace the conventional RJ45 connection. Socket sizes have been reduced by 70% compared to the RJ45, enabling manufacturers to use the ix in much smaller devices. Moreover, the ix combines data transmission and power supply into a single interface, further reducing the area required for connectors. The ix connectors are securely locked together by two metal snap-in hooks, ensuring an absolutely secure and vibration-proof connection from the cable to the circuit board for a minimum of 5000 mating cycles. The ix connectors can be used on both ends or mixed, for example, with the ix and the RJ45 connector on opposite ends. This enables a gradual adaptation of individual elements in the control level without the need to directly use totally new components.
  • Cat 6A performance for 1/10 Gbit/s Ethernet. 70 % reduced size compared to RJ45
  • Safe data transmission - Thanks to its continuous 360° shield design, it guarantees a high immunity to interference, even in EMC-critical applications
  • Standardised in accordance with IEC/PAS 61076-3-124
  • Conforms to the shock and vibration resistance levels set out in EN 50155 railway specifications

Applications

Communications & Networking, Data , Computing, Industrial, Telecommunications, Transportation

No Longer Manufactured

¥5,276.19 ( ¥5,803.81  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,276.19 (¥5,803.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,988.18 (¥5,487.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,818.44 (¥5,300.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥4,326.85 (¥4,759.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,105.08 (¥4,515.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --