You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARTING 09160403001
HAN 40DD MALE CRIMP INSERT
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09160403001
- Order Code:
- 3107086
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 09160403001 Datasheet
Design your own connector solution
Han® Configurator tool for industrial connectors
Product Range Selector (Han DD Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Han DD Series
- :
- Insert
- :
- 40+PE Contacts
- :
- 16A
- :
- Plug (View Associated Connectors)
- :
- Crimp Pin - Contacts Not Supplied
- :
- 10A
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,021.62 (¥4,423.78) | ( ) |
50+ | ¥3,907.55 (¥4,298.31) | ( ) |
100+ | ¥3,768.63 (¥4,145.49) | ( ) |
250+ | ¥3,734.30 (¥4,107.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.