You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARTING 09140022751
HAN-QUINTAX MODULE, RECEPTACLE, 2WAY, SC
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09140022751
- Order Code:
- 1532184
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 09140022751 Datasheet
Design your own connector solution
Han® Configurator tool for industrial connectors
Product Range Selector (Han-Modular Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Han-Modular Series
- :
- Module
- :
- 2 Contacts
- :
- -
- :
- Receptacle (View Associated Connectors)
- :
- Screw Socket
- :
- 100A
Technical Documents (3)
130 In stock
130 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
- 25+
- 75+
- 225+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,702.01 (¥9,572.21) | ( ) |
12+ | ¥8,640.90 (¥9,504.99) | ( ) |
25+ | ¥8,513.15 (¥9,364.47) | ( ) |
75+ | ¥8,133.20 (¥8,946.52) | ( ) |
225+ | ¥7,047.81 (¥7,752.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.