You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARTING 09030006133
Heavy Duty Connector Contact, har-modular, Pin, Solder, 40 A, Copper Alloy
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09030006133
- Order Code:
- 3764026
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 09030006133 Datasheet
Design your own connector solution
Han® Configurator tool for industrial connectors
Product Range Selector (har-modular)
See all from this product rangeProduct Overview
- Straight male contact for male connectors, leading contact
- Performance level 1
- Operating current of ≤40A
- Copper alloy material (contacts), noble metal surface (contacts)
- DIN 41626 specifications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- har-modular
- :
- Pin
- :
- -
- :
- Solder
- :
- 40A
- :
- Copper Alloy
- :
- -
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 3/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥895.21 (¥984.73) | ( ) |
10+ | ¥869.25 (¥956.18) | ( ) |
25+ | ¥843.28 (¥927.61) | ( ) |
50+ | ¥822.96 (¥905.26) | ( ) |
100+ | ¥803.77 (¥884.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.