You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARTING 09 72 164 6903

DIN 41612 Connector, Type Q, 64 Contacts, Plug, 2.54 mm, 2 Row, a + b

HARTING 09 72 164 6903

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09 72 164 6903
Order Code:
1106779
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
09 72 164 6903   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Design your own connector solution

Han® Configurator tool for industrial connectors

Harting Configuration Tool
x

Han® Configurator tool for industrial connectors

Harting Configuration Tool

This feature is built in partnership with Harting. You will be taken to Harting's website.

  1. Configure your assembly
  2. Click the Add to shopping cart
  3. Your assembly will be added to you basket

Product Range Selector (Type Q)

See all from this product range

Product Overview

The 09 72 164 6903 is a 2.54mm 64-position 2-row straight male DIN 41612 Signal Connector with flange, type Q, solder pins termination and solder length at 4mm. Gold over nickel plated copper alloy contacts. The DIN 41612 connector is the standard for board-to-board and cable-to-board connections as both data and power connectors. HARTING offers a wide range of standard connectors complying with DIN 41612 and IEC 60 603-2. Depending on the application, the 3 to 160 way connectors are offered with various termination methods, each contact capable of carrying from 2A to 40A. HARTING differentiates between DIN Signal and DIN Power connectors depending on the maximum allowed working current per contact up to 2A for DIN Signal and over 2A for DIN Power connectors. HARTING’s range har-bus® 64 features 160 contacts and is an extension of the 3 row 96 way DIN 41612 C type range with 2 additional rows.
  • PL 2 according to IEC 60603-2 400 mating cycles
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Type Q

:
Plug (View Associated Connectors)

:
2 Row

:
a + b

:
Gold Plated Contacts

:
Copper Alloy

:
400

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

138 In stock Need more?

5 deliver in 2-3 business days from our SG warehouse
133 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥921.65 ( ¥1,013.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 75+
  • 300+
  • 600+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥921.65 (¥1,013.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥901.54 (¥991.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ ¥873.62 (¥960.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥845.69 (¥930.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
600+ ¥819.99 (¥901.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --